C4540H683KGGWCT050 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KEMET
In Stock: 315
Unit Price: $116.90000
Datasheet
H, Pulse Discharge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4540H683KGGWCT050

DigiKey Part Number
399-13342-2-ND - Tape & Reel (TR)
399-13342-1-ND - Cut Tape (CT)
399-13342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4540H683KGGWCT050
Description
CAP CER 0.068UF 2KV C0G/NP0 4540
Customer Reference
Detailed Description
0.068 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
C4540H683KGGWCT050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.449" L x 0.402" W (11.40mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.