cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4540C683JDGACAUTO

DigiKey Part Number
399-13700-2-ND - Tape & Reel (TR)
399-13700-1-ND - Cut Tape (CT)
399-13700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4540C683JDGACAUTO
Description
CAP CER 0.068UF 1KV C0G/NP0 4540
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
C4540C683JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.449" L x 0.402" W (11.40mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$116.90000$116.90
10$86.88500$868.85
50$80.61160$4,030.58
100$80.22610$8,022.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$74.75940$14,951.88
400$72.58280$29,033.12
600$71.49223$42,895.34
1,000$70.28305$70,283.05
Manufacturers Standard Package