C410C680J1G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.02360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.81956
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72836
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,794
Unit Price: $2.63000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.13702
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.64570
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,500
Unit Price: $3.86000
Datasheet
Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C680J1G5TA7200

DigiKey Part Number
399-4478-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C680J1G5TA7200
Description
CAP CER 68PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C680J1G5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85887$4,294.35
Manufacturers Standard Package