
SA102A680JAR | |
---|---|
DigiKey Part Number | 478-SA102A680JARTR-ND - Tape & Reel (TR) 478-SA102A680JARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102A680JAR |
Description | CAP CER 68PF 200V NP0 AXIAL |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A680JAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.54500 | $25.45 |
50 | $1.87380 | $93.69 |
100 | $1.52560 | $152.56 |
500 | $1.20456 | $602.28 |
1,000 | $1.01718 | $1,017.18 |
2,500 | $0.96364 | $2,409.10 |