C330C154M1U5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,521
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $27.46348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.75704
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $16.40228
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.61444
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.64712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.44532
Datasheet

Upgrade


KEMET
In Stock: 1,094
Unit Price: $5.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.92324
Datasheet

Upgrade


KEMET
In Stock: 191
Unit Price: $23.65000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.16722
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.40486
Datasheet
Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series
Finding the Most Accurate Capacitance Measurement

C330C154M1U5TA

DigiKey Part Number
399-4396-ND
Manufacturer
Manufacturer Product Number
C330C154M1U5TA
Description
CAP CER 0.15UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C154M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.51279$1,512.79