Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series
Finding the Most Accurate Capacitance Measurement

C340C154K2R5TA

DigiKey Part Number
399-4428-ND
Manufacturer
Manufacturer Product Number
C340C154K2R5TA
Description
CAP CER 0.15UF 200V X7R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C154K2R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.65000$23.65
10$15.17400$151.74
50$13.52020$676.01
100$12.24670$1,224.67
500$11.14348$5,571.74
1,000$10.55779$10,557.79
2,500$10.18594$25,464.85
5,000$9.88920$49,446.00
Manufacturers Standard Package