Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C322C154M1U5TA

DigiKey Part Number
399-4342-ND
Manufacturer
Manufacturer Product Number
C322C154M1U5TA
Description
CAP CER 0.15UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C154M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,521
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.34000$23.40
50$1.76040$88.02
100$1.56830$156.83
500$1.25580$627.90
1,000$1.22467$1,224.67
2,500$1.13456$2,836.40
5,000$1.07129$5,356.45
Manufacturers Standard Package