
C322C152J1G5TA | |
|---|---|
DigiKey Part Number | 399-4334-ND |
Manufacturer | |
Manufacturer Product Number | C322C152J1G5TA |
Description | CAP CER 1500PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C152J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C152J2G5TA | KEMET | 1,018 | 399-4335-ND | $4.85000 | Upgrade |
| C320C152J1G5TA | KEMET | 57 | 399-4269-ND | $4.36000 | Similar |
| C324C152J1G5TA | KEMET | 255 | 399-17994-ND | $4.36000 | Similar |
| C322C152J1G5TA7301 | KEMET | 7,202 | 399-14098-1-ND | $4.36000 | Parametric Equivalent |
| RDE5C2A152J0M1H03A | Murata Electronics | 17 | 490-9074-1-ND | $4.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01420 | $100.71 |
| 100 | $1.80710 | $180.71 |
| 500 | $1.45898 | $729.49 |
| 1,000 | $1.35153 | $1,351.53 |
| 2,500 | $1.23809 | $3,095.22 |
| 5,000 | $1.16974 | $5,848.70 |

