
C322C152J2G5TA | |
|---|---|
DigiKey Part Number | 399-4335-ND |
Manufacturer | |
Manufacturer Product Number | C322C152J2G5TA |
Description | CAP CER 1500PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C152J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96000 | $29.60 |
| 50 | $2.23300 | $111.65 |
| 100 | $2.00850 | $200.85 |
| 500 | $1.63048 | $815.24 |
| 1,000 | $1.51350 | $1,513.50 |
| 2,500 | $1.39019 | $3,475.47 |
| 5,000 | $1.31585 | $6,579.25 |

