
C324C152J1G5TA | |
|---|---|
DigiKey Part Number | 399-17994-ND |
Manufacturer | |
Manufacturer Product Number | C324C152J1G5TA |
Description | CAP CER 1500PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C152J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C152K1R5TA | KEMET | 1,449 | 399-4156-ND | $2.63000 | Direct |
| C320C152J1G5TA | KEMET | 57 | 399-4269-ND | $4.36000 | Similar |
| C322C152J1G5TA | KEMET | 470 | 399-4334-ND | $4.36000 | Similar |
| FK14C0G2A152JN020 | TDK | 306 | 445-4406-ND | $3.21000 | Similar |
| RDE5C2A152J0M1H03A | Murata Electronics | 17 | 490-9074-1-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01420 | $100.71 |
| 100 | $1.80710 | $180.71 |
| 500 | $1.45898 | $729.49 |
| 1,000 | $1.35153 | $1,351.53 |
| 2,500 | $1.23809 | $3,095.22 |
| 5,000 | $1.16974 | $5,848.70 |

