Upgrade
Upgrade
Upgrade

C322C102F5G5TA | |
|---|---|
DigiKey Part Number | 399-9789-ND |
Manufacturer | |
Manufacturer Product Number | C322C102F5G5TA |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102F5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $6.49400 | $64.94 |
| 50 | $5.74680 | $287.34 |
| 100 | $5.33480 | $533.48 |
| 500 | $4.54282 | $2,271.41 |
| 1,000 | $4.29773 | $4,297.73 |
| 2,500 | $4.03895 | $10,097.38 |
| 5,000 | $3.88292 | $19,414.60 |


