Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C102F1G5TA

DigiKey Part Number
399-13986-ND
Manufacturer
Manufacturer Product Number
C322C102F1G5TA
Description
CAP CER 1000PF 1% 100V C0G RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C102F1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,861
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.26000$11.26
10$6.99200$69.92
50$5.40740$270.37
100$5.33730$533.73
500$4.27276$2,136.38
1,000$3.96397$3,963.97
2,500$3.54520$8,863.00
Manufacturers Standard Package