Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| C318C202KAG5TA | |
|---|---|
| DigiKey Part Number | C318C202KAG5TA-ND | 
| Manufacturer | |
| Manufacturer Product Number | C318C202KAG5TA | 
| Description | CAP CER 2000PF 250V C0G/NP0 RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C318C202KAG5TA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
| Height - Seated (Max) | 0.235" (5.97mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $1.28148 | $1,922.22 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China