
C323C202JAG5TA | |
|---|---|
DigiKey Part Number | 399-C323C202JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C202JAG5TA |
Description | CAP CER 2000PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C202JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 50 | $2.17380 | $108.69 |
| 100 | $1.95510 | $195.51 |
| 500 | $1.58444 | $792.22 |
| 1,000 | $1.47009 | $1,470.09 |
| 2,500 | $1.34934 | $3,373.35 |
| 5,000 | $1.27659 | $6,382.95 |

