
C276CC35350AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC35350AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35350AA0J |
Description | CAP FILM 35UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35350AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 35µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.740" (95.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.17000 | $85.17 |
| 10 | $64.91700 | $649.17 |
| 50 | $56.81900 | $2,840.95 |
| 100 | $54.31110 | $5,431.11 |
| 500 | $50.06610 | $25,033.05 |
| 1,000 | $48.75071 | $48,750.71 |


