
C274AC25100AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC25100AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC25100AA0J |
Description | CAP FILM 10UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC25100AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.972" (75.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.11000 | $49.11 |
| 10 | $35.97900 | $359.79 |
| 86 | $29.46070 | $2,533.62 |
| 172 | $28.07238 | $4,828.45 |
| 516 | $26.35607 | $13,599.73 |
| 1,032 | $25.51555 | $26,332.05 |
| 2,580 | $24.62735 | $63,538.56 |



