
C2220C334KARACTU | |
---|---|
DigiKey Part Number | 399-C2220C334KARACTUTR-ND - Tape & Reel (TR) 399-C2220C334KARACTUCT-ND - Cut Tape (CT) 399-C2220C334KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334KARACTU |
Description | CAP CER 0.33UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.64300 | $66.43 |
50 | $5.47260 | $273.63 |
100 | $5.02400 | $502.40 |
500 | $4.37482 | $2,187.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.03088 | $4,030.88 |
2,000 | $3.83764 | $7,675.28 |
3,000 | $3.74087 | $11,222.61 |
5,000 | $3.63360 | $18,168.00 |
7,000 | $3.57089 | $24,996.23 |
10,000 | $3.50132 | $35,013.20 |
12,000 | $3.48196 | $41,783.52 |
24,000 | $3.38562 | $81,254.88 |