C1210X225K3RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 30,232
Unit Price: $7.14000
Datasheet

Upgrade


KEMET
In Stock: 4,646
Unit Price: $12.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,329
Unit Price: $10.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.26013
Datasheet

Upgrade


TDK Corporation
In Stock: 790
Unit Price: $4.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 69,365
Unit Price: $8.95000
Datasheet

Upgrade


YAGEO
In Stock: 3,874
Unit Price: $5.42000
Datasheet
C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X225K3RACTU

DigiKey Part Number
399-C1210X225K3RACTUTR-ND - Tape & Reel (TR)
399-C1210X225K3RACTUCT-ND - Cut Tape (CT)
399-C1210X225K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X225K3RACTU
Description
CAP CER 2.2UF 25V X7R 1210 10% F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X225K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.26000$10.26
10$6.70800$67.08
50$5.29440$264.72
100$4.85680$485.68
500$4.11814$2,059.07
1,000$3.88939$3,889.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.70123$7,402.46
4,000$3.54627$14,185.08
6,000$3.46866$20,811.96
10,000$3.38260$33,826.00
14,000$3.33228$46,651.92
20,000$3.28387$65,677.40
24,000$3.26092$78,262.08
Manufacturers Standard Package