
C1210X225K1RACTU | |
---|---|
DigiKey Part Number | 399-C1210X225K1RACTUTR-ND - Tape & Reel (TR) 399-C1210X225K1RACTUCT-ND - Cut Tape (CT) 399-C1210X225K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K1RACTU |
Description | CAP CER 2.2UF 100V X7R 1210 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.06400 | $40.64 |
50 | $3.05620 | $152.81 |
100 | $2.59060 | $259.06 |
500 | $2.46674 | $1,233.37 |
1,000 | $2.26221 | $2,262.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.00451 | $4,009.02 |
4,000 | $1.90883 | $7,635.32 |
6,000 | $1.86090 | $11,165.40 |
10,000 | $1.80778 | $18,077.80 |
14,000 | $1.80642 | $25,289.88 |