C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X225K3RACAUTO

DigiKey Part Number
399-7053-2-ND - Tape & Reel (TR)
399-7053-1-ND - Cut Tape (CT)
399-7053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X225K3RACAUTO
Description
CAP CER 2.2UF 25V X7R 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X225K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.45000$10.45
10$6.55300$65.53
50$5.38540$269.27
100$4.94170$494.17
500$4.29644$2,148.22
1,000$3.96033$3,960.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.76952$7,539.04
4,000$3.61243$14,449.72
6,000$3.53374$21,202.44
10,000$3.44650$34,465.00
14,000$3.39549$47,536.86
20,000$3.34642$66,928.40
24,000$3.32315$79,755.60
Manufacturers Standard Package