C1210C563K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.55993
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55280
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.29887
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.73221
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.65072
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73714
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,789
Unit Price: $8.06000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.65909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.65909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.65072
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.65909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.65072
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.65909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.65072
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C1210C563K1RALTU

DigiKey Part Number
399-C1210C563K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C563K1RALTU
Description
CAP CER 0.056UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C563K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.37299$5,491.96
Manufacturers Standard Package