
1210CC563KAT1A | |
---|---|
DigiKey Part Number | 478-11984-2-ND - Tape & Reel (TR) 478-11984-1-ND - Cut Tape (CT) 478-11984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210CC563KAT1A |
Description | CAP CER 0.056UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210CC563KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.68000 | $7.68 |
10 | $4.91000 | $49.10 |
50 | $3.80840 | $190.42 |
100 | $3.35260 | $335.26 |
500 | $2.89902 | $1,449.51 |
1,000 | $2.72224 | $2,722.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.60628 | $5,212.56 |
4,000 | $2.35939 | $9,437.56 |
6,000 | $2.31252 | $13,875.12 |
10,000 | $2.26467 | $22,646.70 |
14,000 | $2.25875 | $31,622.50 |
20,000 | $2.25295 | $45,059.00 |
24,000 | $2.25014 | $54,003.36 |