Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

1210J2500563JXT | |
|---|---|
DigiKey Part Number | 1210J2500563JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500563JXT |
Description | CAP CER 0.056UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500563JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000563JXT | Knowles Syfer | 0 | 1210J5000563JXT-ND | $4.65909 | Upgrade |
| 1210J2500563JDT | Knowles Syfer | 0 | 1210J2500563JDT-ND | $12.89370 | Parametric Equivalent |
| 1210Y2500563JDT | Knowles Syfer | 0 | 1210Y2500563JDT-ND | $9.68966 | Parametric Equivalent |
| 1210Y2500563JXT | Knowles Syfer | 0 | 1210Y2500563JXT-ND | $7.73175 | Parametric Equivalent |
| C1210C563JARACTU | KEMET | 0 | 399-C1210C563JARACTUTR-ND | $2.55993 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.65909 | $9,318.18 |



