C1210C106K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 19,355
Unit Price: $8.88000
Datasheet

Upgrade


KEMET
In Stock: 2,398
Unit Price: $74.98000
Datasheet

Upgrade


KEMET
In Stock: 493,223
Unit Price: $10.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,332
Unit Price: $7.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7
Unit Price: $6.00000
Datasheet

Upgrade


TDK
In Stock: 121,225
Unit Price: $5.02000
Datasheet

Upgrade


TDK
In Stock: 13,589
Unit Price: $15.05000
Datasheet

Upgrade


TDK
In Stock: 1,930
Unit Price: $19.24000
Datasheet

Upgrade


TDK
In Stock: 6,392
Unit Price: $16.03000
Datasheet

Upgrade


TDK
In Stock: 2,406
Unit Price: $20.47000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 25,228
Unit Price: $7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 157,305
Unit Price: $7.40000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,678
Unit Price: $9.04000
Datasheet

Similar


TDK
In Stock: 6,787
Unit Price: $8.30000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K4RALTU

DigiKey Part Number
399-C1210C106K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C106K4RALTU
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C106K3RACTUKEMET19,355399-C1210C106K3RACTUCT-ND$8.88000Upgrade
C1210C106K3RALTUKEMET2,398399-C1210C106K3RALTUCT-ND$74.98000Upgrade
C1210C106K5RACTUKEMET493,223399-C1210C106K5RACTUCT-ND$10.03000Upgrade
C1210C106K4RACTUKEMET25,332399-C1210C106K4RACTUCT-ND$7.40000Parametric Equivalent
12103C106KAT2AKYOCERA AVX7478-KGM32LR71E106KUCT-ND$6.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.21747$8,434.94
Manufacturers Standard Package