
C3225X8R1E106K250AE | |
|---|---|
DigiKey Part Number | 445-174814-2-ND - Tape & Reel (TR) 445-174814-1-ND - Cut Tape (CT) 445-174814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E106K250AE |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E106K250AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $14.01800 | $140.18 |
| 50 | $11.44600 | $572.30 |
| 100 | $10.65180 | $1,065.18 |
| 500 | $9.30724 | $4,653.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.63718 | $8,637.18 |
| 2,000 | $8.30433 | $16,608.66 |
| 3,000 | $8.13759 | $24,412.77 |
| 5,000 | $7.95269 | $39,763.45 |
| 7,000 | $7.84461 | $54,912.27 |
| 10,000 | $7.74060 | $77,406.00 |


