
C1210C106K3RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K3RALTUTR-ND - Tape & Reel (TR) 399-C1210C106K3RALTUCT-ND - Cut Tape (CT) 399-C1210C106K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RALTU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.98000 | $74.98 |
| 10 | $56.43200 | $564.32 |
| 50 | $49.01660 | $2,450.83 |
| 100 | $46.72110 | $4,672.11 |
| 500 | $44.07990 | $22,039.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $41.63220 | $41,632.20 |
| 2,000 | $40.64056 | $81,281.12 |

