Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C106K3RAL7311 | |
|---|---|
DigiKey Part Number | 399-C1210C106K3RAL7311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RAL7311 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106K3RACAUTO | KEMET | 25,169 | 399-7046-1-ND | $9.62000 | Parametric Equivalent |
| C1210C106K3RACAUTO7210 | KEMET | 7,899 | 399-C1210C106K3RACAUTO7210CT-ND | $9.62000 | Parametric Equivalent |
| C1210C106K3RACTU | KEMET | 19,355 | 399-C1210C106K3RACTUCT-ND | $8.88000 | Parametric Equivalent |
| C1210C106K3RALTM | KEMET | 0 | 399-C1210C106K3RALTMTR-ND | $39.63585 | Parametric Equivalent |
| C1210C106K3RALTU | KEMET | 2,398 | 399-C1210C106K3RALTUCT-ND | $74.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.67168 | $18,335.84 |










