
C1210T106K3RALTU | |
|---|---|
DigiKey Part Number | 399-C1210T106K3RALTUTR-ND - Tape & Reel (TR) 399-C1210T106K3RALTUCT-ND - Cut Tape (CT) 399-C1210T106K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210T106K3RALTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T106K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.67000 | $28.67 |
| 10 | $20.22600 | $202.26 |
| 50 | $16.85100 | $842.55 |
| 100 | $15.80620 | $1,580.62 |
| 500 | $14.06080 | $7,030.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.49355 | $13,493.55 |
| 2,000 | $13.04320 | $26,086.40 |
| 3,000 | $12.81746 | $38,452.38 |
| 5,000 | $12.56732 | $62,836.60 |

