C1210C103M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.03110
Datasheet

Upgrade


KEMET
In Stock: 403
Unit Price: $11.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.27530
Datasheet

Upgrade


KEMET
In Stock: 3,966
Unit Price: $5.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48540
Datasheet

Upgrade


KEMET
In Stock: 5,677
Unit Price: $4.69000
Datasheet

Upgrade


KEMET
In Stock: 616
Unit Price: $11.51000
Datasheet

Upgrade


KEMET
In Stock: 7,895
Unit Price: $11.02000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.92196
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.03977
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.13130
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,245
Unit Price: $6.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.08765
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.75716
Datasheet
10000 pF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103M2RACTU

DigiKey Part Number
399-C1210C103M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C103M2RACTU
Description
CAP CER 10000PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.27694$5,107.76
Manufacturers Standard Package