Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM32RR72D103MU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72D103MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32RR72D103MU |
Description | CAP CER 10000PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72D103MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C103KAT2A | KYOCERA AVX | 5,244 | 478-KGM32ER72H103KUCT-ND | $6.49000 | Upgrade |
| 12107C103MAT2A | KYOCERA AVX | 0 | 478-KGM32ER72H103MUTR-ND | $2.08765 | Upgrade |
| 1210CC103MAT1A | KYOCERA AVX | 0 | 1210CC103MAT1A-ND | $2.75716 | Upgrade |
| 1210PC103KAT1A | KYOCERA AVX | 3,950 | 478-5562-1-ND | $4.69000 | Upgrade |
| KGM32RR72D103JU | KYOCERA AVX | 0 | 478-KGM32RR72D103JUCT-ND | $5.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13130 | $4,525.20 |






