C1206Y103K5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 7,948
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80731
Datasheet

Upgrade


KEMET
In Stock: 4,796
Unit Price: $3.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98535
Datasheet

Upgrade


KEMET
In Stock: 12,000
Unit Price: $4.36000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206Y103K5RACTU

DigiKey Part Number
399-C1206Y103K5RACTUTR-ND - Tape & Reel (TR)
399-C1206Y103K5RACTUCT-ND - Cut Tape (CT)
399-C1206Y103K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206Y103K5RACTU
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206Y103K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.08300$20.83
50$1.57720$78.86
100$1.38220$138.22
500$1.13140$565.70
1,000$1.01764$1,017.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88869$3,554.76
Manufacturers Standard Package