C1206X225K5RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.64332
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.38310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.87682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.58512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.32905
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,158
Unit Price: $10.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.47517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.41386
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,959
Unit Price: $10.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.46495
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,259
Unit Price: $10.78000
Datasheet
1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X225K5RAC3123

DigiKey Part Number
399-C1206X225K5RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X225K5RAC3123
Description
2.20UF 50.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.64332$7,286.64
Manufacturers Standard Package