


C1206X225K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206X225K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X225K5RACTUCT-ND - Cut Tape (CT) 399-C1206X225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.08000 | $70.80 |
50 | $5.60100 | $280.05 |
100 | $5.14420 | $514.42 |
500 | $4.49236 | $2,246.18 |
1,000 | $4.13288 | $4,132.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.72194 | $7,443.88 |
4,000 | $3.68053 | $14,722.12 |
6,000 | $3.60427 | $21,625.62 |
10,000 | $3.52667 | $35,266.70 |
14,000 | $3.51406 | $49,196.84 |
20,000 | $3.50002 | $70,000.40 |