C1206X104K5RAC7210 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 17,361
Unit Price: $3.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.04680
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,786
Unit Price: $4.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,284
Unit Price: $4.08000
Datasheet

Direct


YAGEO
In Stock: 4,750
Unit Price: $1.96000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K5RAC7210

DigiKey Part Number
399-C1206X104K5RAC7210TR-ND - Tape & Reel (TR)
399-C1206X104K5RAC7210CT-ND - Cut Tape (CT)
399-C1206X104K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104K5RAC7210
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$3.16100$31.61
50$1.07660$53.83
100$1.01620$101.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.87262$8,726.20
Manufacturers Standard Package