Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X104K1RACTUTR-ND - Tape & Reel (TR) 399-C1206X104K1RACTUCT-ND - Cut Tape (CT) 399-C1206X104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F104K1RACTU | KEMET | 827 | 399-5113-1-ND | $4.60000 | Direct |
| C1206X104K1RAC7210 | KEMET | 0 | 399-C1206X104K1RAC7210TR-ND | $1.61993 | Direct |
| C1206X104K2RACTU | KEMET | 26,130 | 399-13211-1-ND | $6.49000 | Upgrade |
| C1206X104KARACTU | KEMET | 736 | 399-C1206X104KARACTUCT-ND | $8.88000 | Upgrade |
| 12061C104KAZ4A | KYOCERA AVX | 25,802 | 478-KGF31NR72A104KLCT-ND | $2.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.65900 | $36.59 |
| 50 | $2.78880 | $139.44 |
| 100 | $2.52150 | $252.15 |
| 500 | $2.06918 | $1,034.59 |
| 1,000 | $1.92942 | $1,929.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.71984 | $6,879.36 |
| 8,000 | $1.64195 | $13,135.60 |
| 12,000 | $1.60293 | $19,235.16 |
| 20,000 | $1.55969 | $31,193.80 |
| 28,000 | $1.53440 | $42,963.20 |
| 40,000 | $1.51007 | $60,402.80 |









