C1206T475K3RAL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.56769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.52151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.12828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $110.72614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.07246
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.63561
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $110.13975
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,885
Unit Price: $22.03000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T475K3RAL7136

DigiKey Part Number
399-C1206T475K3RAL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T475K3RAL7136
Description
4.70UF 25.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
134$10.74119$1,439.32