
C1206T475K3RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T475K3RCLTUTR-ND - Tape & Reel (TR) 399-C1206T475K3RCLTUCT-ND - Cut Tape (CT) 399-C1206T475K3RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T475K3RCLTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T475K3RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $15.21600 | $152.16 |
| 50 | $12.50700 | $625.35 |
| 100 | $11.66990 | $1,166.99 |
| 500 | $10.25410 | $5,127.05 |
| 1,000 | $9.98600 | $9,986.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.45485 | $18,909.70 |
| 4,000 | $9.15763 | $36,630.52 |
| 6,000 | $9.00868 | $54,052.08 |

