C1206T475K4RBLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.97134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.36084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.76295
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $112.99361
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.97134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.47226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.48124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.87918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $127.13100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.48124
Datasheet

Direct


TDK Corporation
In Stock: 913
Unit Price: $10.84000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,847
Unit Price: $10.84000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T475K4RBLTU

DigiKey Part Number
399-C1206T475K4RBLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T475K4RBLTU
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T475K4RBLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.22654$25,566.35
Manufacturers Standard Package