C1206T475K4RALM705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.90758
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.30098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.68134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.90758
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.16115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.38613
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.41423
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.81601
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $126.31800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.41423
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T475K4RALM705

DigiKey Part Number
399-C1206T475K4RALM705TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T475K4RALM705
Description
4.70UF 16.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$112.27114$280,677.85
Manufacturers Standard Package