
C1206C479K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C479K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C479K5GACTUCT-ND - Cut Tape (CT) 399-C1206C479K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C479K5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C479K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065A4R7JAT2A | KYOCERA AVX | 187 | 478-12826-1-ND | $2.88000 | Upgrade |
| KGM31BCG1H4R7CT | KYOCERA AVX | 1,278 | 478-KGM31BCG1H4R7CT-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32860 | $132.86 |
| 500 | $1.05596 | $527.98 |
| 1,000 | $0.97186 | $971.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84583 | $3,383.32 |
| 8,000 | $0.79902 | $6,392.16 |
| 12,000 | $0.77556 | $9,306.72 |
| 20,000 | $0.74958 | $14,991.60 |
| 28,000 | $0.73439 | $20,562.92 |
| 40,000 | $0.71977 | $28,790.80 |

