
12065A4R7JAT2A | |
|---|---|
DigiKey Part Number | 478-12826-2-ND - Tape & Reel (TR) 478-12826-1-ND - Cut Tape (CT) 478-12826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065A4R7JAT2A |
Description | CAP CER 4.7PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A4R7JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23660 | $61.83 |
| 100 | $1.09760 | $109.76 |
| 500 | $0.86458 | $432.29 |
| 1,000 | $0.79263 | $792.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68483 | $2,739.32 |
| 8,000 | $0.64479 | $5,158.32 |
| 12,000 | $0.62473 | $7,496.76 |
| 20,000 | $0.60251 | $12,050.20 |
| 28,000 | $0.58952 | $16,506.56 |
| 40,000 | $0.57702 | $23,080.80 |

