
KGM31BCG1H4R7CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H4R7CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H4R7CT-ND - Cut Tape (CT) 478-KGM31BCG1H4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H4R7CT |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H4R7CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.46300 | $14.63 |
| 50 | $1.06380 | $53.19 |
| 100 | $0.94050 | $94.05 |
| 500 | $0.73500 | $367.50 |
| 1,000 | $0.67153 | $671.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.41276 | $5,651.04 |
| 8,000 | $1.34523 | $10,761.84 |
| 12,000 | $1.31141 | $15,736.92 |
| 20,000 | $1.27392 | $25,478.40 |
| 28,000 | $1.25199 | $35,055.72 |
| 40,000 | $1.23090 | $49,236.00 |

