
C1206C473K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206C473K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C473K5RACTUCT-ND - Cut Tape (CT) 399-C1206C473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74900 | $7.49 |
50 | $0.52520 | $26.26 |
100 | $0.45850 | $45.85 |
500 | $0.32138 | $160.69 |
1,000 | $0.28993 | $289.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25882 | $1,035.28 |
8,000 | $0.23955 | $1,916.40 |
12,000 | $0.21851 | $2,622.12 |
20,000 | $0.21716 | $4,343.20 |
28,000 | $0.18209 | $5,098.52 |
40,000 | $0.18140 | $7,256.00 |
48,000 | $0.18106 | $8,690.88 |
96,000 | $0.17991 | $17,271.36 |
100,000 | $0.17985 | $17,985.00 |