
C1206C473K5HACTU | |
---|---|
DigiKey Part Number | 399-C1206C473K5HACTUTR-ND - Tape & Reel (TR) 399-C1206C473K5HACTUCT-ND - Cut Tape (CT) 399-C1206C473K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K5HACTU |
Description | CAP CER 0.047UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K5HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.13000 | $14.13 |
10 | $9.42700 | $94.27 |
50 | $7.56940 | $378.47 |
100 | $6.99510 | $699.51 |
500 | $6.02464 | $3,012.32 |
1,000 | $5.72435 | $5,724.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49818 | $1,245.45 |
5,000 | $0.46371 | $2,318.55 |
7,500 | $0.44645 | $3,348.38 |
12,500 | $0.42734 | $5,341.75 |
17,500 | $0.41616 | $7,282.80 |
25,000 | $0.40541 | $10,135.25 |
30,000 | $0.40032 | $12,009.60 |
60,000 | $0.38317 | $22,990.20 |
62,500 | $0.38226 | $23,891.25 |