
C1206C473J1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C473J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C473J1GACTUCT-ND - Cut Tape (CT) 399-C1206C473J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1GACTU |
Description | CAP CER 0.047UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $7.45000 | $74.50 |
50 | $6.21680 | $310.84 |
100 | $5.72120 | $572.12 |
500 | $4.88486 | $2,442.43 |
1,000 | $4.62597 | $4,625.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.10847 | $8,216.94 |
4,000 | $3.78738 | $15,149.52 |