
C1206C333K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C333K1RACTUCT-ND - Cut Tape (CT) 399-C1206C333K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K1RACTU |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333J1GACTU | KEMET | 2,386 | 399-15111-1-ND | $11.59000 | Upgrade |
| C1206C333J1RACTU | KEMET | 2,530 | 399-C1206C333J1RACTUCT-ND | $4.03000 | Upgrade |
| C1206C333K2RACTU | KEMET | 1,460 | 399-15574-1-ND | $3.54000 | Upgrade |
| C1206C333KARACTU | KEMET | 905 | 399-13482-1-ND | $5.10000 | Upgrade |
| C1206C333KBRACTU | KEMET | 26,006 | 399-C1206C333KBRACTUCT-ND | $3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32860 | $66.43 |
| 100 | $1.18230 | $118.23 |
| 500 | $0.93396 | $466.98 |
| 1,000 | $0.85750 | $857.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74277 | $2,971.08 |
| 8,000 | $0.70017 | $5,601.36 |
| 12,000 | $0.67884 | $8,146.08 |
| 20,000 | $0.65520 | $13,104.00 |
| 28,000 | $0.64138 | $17,958.64 |
| 40,000 | $0.62808 | $25,123.20 |

