Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C332J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C332J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C332J5RALTU |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332F1GACTU | KEMET | 3,652 | 399-C1206C332F1GACTUCT-ND | $21.21000 | Upgrade |
| C1206C332F5GACTU | KEMET | 15,639 | 399-C1206C332F5GACTUCT-ND | $19.07000 | Upgrade |
| C1206C332G1GACTU | KEMET | 0 | 399-C1206C332G1GACTUTR-ND | $4.41149 | Upgrade |
| C1206C332G5GACTU | KEMET | 1,717 | 399-C1206C332G5GACTUCT-ND | $11.35000 | Upgrade |
| C1206C332G5GALTU | KEMET | 0 | 399-C1206C332G5GALTUTR-ND | $3.06524 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81971 | $3,278.84 |






