
C1206C332JAGACTU | |
|---|---|
DigiKey Part Number | 399-15108-2-ND - Tape & Reel (TR) 399-15108-1-ND - Cut Tape (CT) 399-15108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332JAGACTU |
Description | CAP CER 3300PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.92200 | $39.22 |
| 50 | $3.00240 | $150.12 |
| 100 | $2.71890 | $271.89 |
| 500 | $2.23938 | $1,119.69 |
| 1,000 | $2.09122 | $2,091.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.86897 | $7,475.88 |
| 8,000 | $1.78635 | $14,290.80 |
| 12,000 | $1.74495 | $20,939.40 |
| 20,000 | $1.69907 | $33,981.40 |
| 28,000 | $1.67225 | $46,823.00 |
| 40,000 | $1.64644 | $65,857.60 |

