C1206C332G5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,652
Unit Price: $21.21000
Datasheet

Upgrade


KEMET
In Stock: 15,639
Unit Price: $19.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.41149
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,717
Unit Price: $11.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.44366
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $4.28827
Datasheet

Direct


YAGEO
In Stock: 14,570
Unit Price: $4.93000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,138
Unit Price: $6.74000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.17303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.17303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.28827
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,960
Unit Price: $20.72000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.28827
Datasheet

Upgrade


YAGEO
In Stock: 21,673
Unit Price: $5.26000
Datasheet
3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332G5GALTU

DigiKey Part Number
399-C1206C332G5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C332G5GALTU
Description
CAP CER 3300PF 50V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332G5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C332F1GACTUKEMET3,652399-C1206C332F1GACTUCT-ND$21.21000Upgrade
C1206C332F5GACTUKEMET15,639399-C1206C332F5GACTUCT-ND$19.07000Upgrade
C1206C332G1GACTUKEMET0399-C1206C332G1GACTUTR-ND$4.41149Upgrade
C1206C332G5GACTUKEMET1,717399-C1206C332G5GACTUCT-ND$11.35000Parametric Equivalent
C1206T332G5GCLTUKEMET0399-C1206T332G5GCLTUTR-ND$14.44366Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.06524$12,260.96
Manufacturers Standard Package