


C1206C225K5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K5RECTUTR-ND - Tape & Reel (TR) 399-C1206C225K5RECTUCT-ND - Cut Tape (CT) 399-C1206C225K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RECTU |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K5RACAUTO | KEMET | 86,383 | 399-7019-1-ND | $2.55000 | Parametric Equivalent |
| C1206C225K5RACAUTO7210 | KEMET | 38,461 | 399-19155-1-ND | $2.55000 | Parametric Equivalent |
| C1206C225K5RACTU | KEMET | 269,413 | 399-C1206C225K5RACTUCT-ND | $2.30000 | Parametric Equivalent |
| C1206C225K5RALTU | KEMET | 3,081 | 399-C1206C225K5RALTUCT-ND | $8.63000 | Parametric Equivalent |
| C1206C225K5REC7210 | KEMET | 10,466 | 399-C1206C225K5REC7210CT-ND | $3.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.35100 | $23.51 |
| 50 | $1.74960 | $87.48 |
| 100 | $1.56460 | $156.46 |
| 500 | $1.25444 | $627.22 |
| 1,000 | $1.15849 | $1,158.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.07961 | $2,159.22 |
| 4,000 | $1.01474 | $4,058.96 |
| 6,000 | $0.98225 | $5,893.50 |
| 10,000 | $0.94624 | $9,462.40 |
| 14,000 | $0.92518 | $12,952.52 |
| 20,000 | $0.90493 | $18,098.60 |

